nVent SCHROFF Grey Aluminium, 3 U, 84 HP Ventilated 345.4 mm 172.9mm

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$89.14

(exc. GST)

$98.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$89.14-
3 - 7$86.622%
8 +$83.066%

*price indicative

RS Stock No.:
721-3070
Mfr. Part No.:
30702-058
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

172.9mm

Ventilated

Yes

Horizontal Pitch

84HP

Rack Unit

3U

Standards/Approvals

No

Hinges

No

Length

345.4mm

COO (Country of Origin):
DE

19in. Vented Front Panels


A Schroff vented front panel for 19in. cabinets.

2.5mm aluminium

RoHS compliant

Schroff Minirack & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy