nVent SCHROFF Grey Aluminium, 3 U, 63 HP 128.4 mm 345.4mm

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$44.94

(exc. GST)

$49.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 43 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$44.94-
3 - 7$43.702%
8 +$41.906%

*price indicative

RS Stock No.:
721-3118
Distrelec Article No.:
152-71-226
Mfr. Part No.:
30823224
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

345.4mm

Ventilated

No

Horizontal Pitch

63HP

Rack Unit

3U

Length

128.4mm

Hinges

No

Standards/Approvals

No

COO (Country of Origin):
DE

CompacPRO Front Panel


A Schroff CompacPRO front panel which is screwed to the front frame of the case.

Front panel, anodised 3mm thick aluminium, cut edges plain

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy