nVent SCHROFF Grey Aluminium, 8 U, 63 HP Ventilated 345.4 mm 128.4mm
- RS Stock No.:
- 721-3060
- Distrelec Article No.:
- 152-08-442
- Mfr. Part No.:
- 30219138
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$154.29
(exc. GST)
$169.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $154.29 | - |
| 3 - 7 | $150.57 | 2% |
| 8 + | $147.11 | 4% |
*price indicative
- RS Stock No.:
- 721-3060
- Distrelec Article No.:
- 152-08-442
- Mfr. Part No.:
- 30219138
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 63HP | |
| Rack Unit | 8U | |
| Standards/Approvals | No | |
| Length | 345.4mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 63HP | ||
Rack Unit 8U | ||
Standards/Approvals No | ||
Length 345.4mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
- RS Stock No. 7213118
- Mfr. Part No. 30823224
Each
$47.31
- RS Stock No. 7213111
- Mfr. Part No. 30823227
Each
$69.93
- RS Stock No. 7213092
- Mfr. Part No. 30823027
Each
$39.03
- RS Stock No. 7213070
- Mfr. Part No. 30702-058
Each
$89.14
Related links
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 167.5 mm 128.4mm







