nVent SCHROFF Grey Aluminium, 3 U, 84 HP 426.4 mm 128.4mm
- RS Stock No.:
- 721-3089
- Distrelec Article No.:
- 152-63-785
- Mfr. Part No.:
- 30818352
- Brand:
- nVent SCHROFF
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$36.00
(exc. GST)
$39.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $36.00 | - |
| 3 - 7 | $35.41 | 1% |
| 8 + | $34.89 | 3% |
*price indicative
- RS Stock No.:
- 721-3089
- Distrelec Article No.:
- 152-63-785
- Mfr. Part No.:
- 30818352
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 426.4mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 426.4mm | ||
- COO (Country of Origin):
- DE
Unshielded Front Panel
A Schroff pre-anodised unshielded front panel for subrack modules. All models are highly reliable and excellent quality.
Partial width front panel, 2.5 mm thick
RoHS compliant
Note
Assembly kit not supplied.
Related links
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
