nVent SCHROFF Grey Aluminium, 6 U, 84 HP, Shielded 426.4 mm 261.8mm

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$91.88

(exc. GST)

$101.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$91.88-
12 - 24$88.493%
25 +$84.797%

*price indicative

RS Stock No.:
437-1671
Distrelec Article No.:
304-23-780
Mfr. Part No.:
20838276
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

261.8mm

Ventilated

No

Horizontal Pitch

84HP

Rack Unit

6U

Shielding

Shielded

Length

426.4mm

Hinges

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

84HP Hinged Front Panels


2.5mm thick aluminium, anodised front yellow chromated rear

Shielded version available as a set containing one front panel, EMC gasket material and one assembly kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy