nVent SCHROFF Grey Aluminium, 3 U, 84 HP 452 mm 128mm
- RS Stock No.:
- 721-3127
- Distrelec Article No.:
- 304-23-589
- Mfr. Part No.:
- 30823260
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $7.41
View bulk pricing optionsSubtotal (1 unit)*
$61.74
(exc. GST)
$67.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $61.74 | - |
| 3 - 7 | $59.27 | $7.41 |
| 8 + | $56.81 | $39.44 |
*price indicative
- RS Stock No.:
- 721-3127
- Distrelec Article No.:
- 304-23-589
- Mfr. Part No.:
- 30823260
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 452mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 128mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 452mm | ||
- COO (Country of Origin):
- DE
CompacPRO Front Panel
A Schroff CompacPRO front panel which is screwed to the front frame of the case.
Front panel, anodised 3mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
