nVent SCHROFF Aluminium Front Panel, 4 U, Shielded
- RS Stock No.:
- 277-3872
- Distrelec Article No.:
- 110-18-472
- Mfr. Part No.:
- 40304-077
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3872
- Distrelec Article No.:
- 110-18-472
- Mfr. Part No.:
- 40304-077
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Rack Unit | 4U | |
| Shielding | Shielded | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Rack Unit 4U | ||
Shielding Shielded | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff front panels are AL anodized, colours light grey (ral 7035) or black grey (ral 7021). It works with cabinet, wall mount cases, 19 inch cases and mounts on screw-on front. It has rack height 4 U, rack width of 95 HP, height of 177 mm, width of 483 mm and depth of 4 mm.
Al anodized
RoHS Compliance
Related links
- nVent SCHROFF Aluminium Front Panel, 4 U Ventilated
- nVent SCHROFF Stainless Steel Front Panel Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium Front Panel Shielded 261.8 mm 84HP
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- nVent SCHROFF Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Aluminium Chassis Shielded
