nVent SCHROFF Aluminium Front Panel, 3 U, 4 HP Ventilated 128.4 mm 20mm
- RS Stock No.:
- 283-9188
- Distrelec Article No.:
- 152-52-325
- Mfr. Part No.:
- 20846-426
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$13.01
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.01 |
*price indicative
- RS Stock No.:
- 283-9188
- Distrelec Article No.:
- 152-52-325
- Mfr. Part No.:
- 20846-426
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 20mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 4HP | |
| Rack Unit | 3U | |
| Shielding | No | |
| Sub Type | Front Panel | |
| Standards/Approvals | IEEE 1101.1/10, IEC 60297-3-101 | |
| Length | 128.4mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Material Aluminium | ||
Width 20mm | ||
Ventilated Yes | ||
Horizontal Pitch 4HP | ||
Rack Unit 3U | ||
Shielding No | ||
Sub Type Front Panel | ||
Standards/Approvals IEEE 1101.1/10, IEC 60297-3-101 | ||
Length 128.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Front panel is made of aluminium. It is shieldable with stainless steel EMC gasket.
Front anodized finish
Rear conductive finish
RoHS compliant
Related links
- nVent SCHROFF Aluminium Front Panel 10 HP Ventilated, Unshielded 128.4 mm 10HP
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- nVent SCHROFF Unpainted Aluminium Front Panel 14 HP 128.4 mm 70.8mm
- nVent SCHROFF Front Panel 4 HP
- nVent SCHROFF Black 3 U, 4 HP 20mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF 70.78 mm 128.4 mm
