nVent SCHROFF Stainless Steel Front Panel, 4 U, Shielded

Subtotal (1 unit)*

$352.34

(exc. GST)

$387.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.34

*price indicative

RS Stock No.:
277-3822
Mfr. Part No.:
21101-714
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Stainless Steel

Rack Unit

4U

Sub Type

Front Panel

Shielding

Shielded

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff stainless steel EMC gaskets that are inserted into the lateral slots of the shieldable front panels. It has rack height 4 U and temperature range of -200 °c -+160 °c.

EMC contact strip

Shieldable front panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy