nVent SCHROFF Aluminium Front Panel, 3 U Ventilated, Shielded
- RS Stock No.:
- 277-3869
- Distrelec Article No.:
- 152-09-978
- Mfr. Part No.:
- 30702-049
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$90.00
(exc. GST)
$99.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.00 |
*price indicative
- RS Stock No.:
- 277-3869
- Distrelec Article No.:
- 152-09-978
- Mfr. Part No.:
- 30702-049
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Ventilated | Yes | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Ventilated Yes | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Shielding Shielded | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff vented front panels allows heat dissipation through holes. It works with cabinet, wall mount cases, 19 inch cases. It has screw-on front mounting and rack height of 3 U, rack width 95 HP, height 132.5 mm and width 483 mm.
Vented front panels allows heat dissipation
RoHS Compliance
Related links
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Stainless Steel Type F Shielded 415 mm 415mm
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF Grey Aluminium Front Panel, 3 U Ventilated 132.5mm
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- nVent SCHROFF Aluminium Front Panel 10 HP Ventilated, Unshielded 128.4 mm 10HP
