nVent SCHROFF Aluminium Front Panel, 5 U, Shielded

Subtotal (1 unit)*

$88.50

(exc. GST)

$97.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.50

*price indicative

RS Stock No.:
277-3868
Distrelec Article No.:
152-22-831
Mfr. Part No.:
30219-110
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Rack Unit

5U

Shielding

Shielded

Sub Type

Front Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff front panels are al anodized which has light grey colour (ral 7035) or black grey (ral 7021). It works with cabinet, wall mount cases, 19 inch cases. It is mounted using screw-on front mounting and made of aluminum material. It has rack height 5 U, rack width of 95 HP, height of 221.4 mm, width of 483 mm and depth of 3 mm.

Al anodized

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy