nVent SCHROFF Aluminium Front Panel, 4 U Ventilated

Subtotal (1 unit)*

$63.23

(exc. GST)

$69.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.23

*price indicative

RS Stock No.:
269-8613
Mfr. Part No.:
30807-596
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Material

Aluminium

Ventilated

Yes

Rack Unit

4U

Shielding

No

Sub Type

Front Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF partial width front panel without handle has screw on front mounting.

Aluminium material

Rack height 4 U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy