Legrand Metal Front Panel 434mm
- RS Stock No.:
- 266-0416
- Mfr. Part No.:
- 0 465 46
- Brand:
- Legrand
Subtotal (1 unit)*
$469.16
(exc. GST)
$516.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.16 |
*price indicative
- RS Stock No.:
- 266-0416
- Mfr. Part No.:
- 0 465 46
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Front Panel | |
| Material | Metal | |
| Width | 434mm | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Front Panel | ||
Material Metal | ||
Width 434mm | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand profiled DIN rail with front and blanking plate for mounting modular devices 24-module capacity, it can be mounted on 19-inch High Density racks with screws reference 046423.
Black color
Metal material
Related links
- Legrand Metal Cover, 430mm W for Use with PDU
- Legrand Blanking Panel, 482mm
- Legrand Plastic Cable Entry Panel Cable Entry Panel for Use with Rack LCS³, 482mm
- Legrand Black Plastic Blanking Plate
- Legrand Shelf, 482mm x 625 mm
- Legrand Shelf, 482mm x 200 mm
- Legrand Black Shelf, 50kg Load x 1000 mm x 1000 mm x 800 mm
- Legrand Plastic
