Legrand Metal Cover, 430mm W for Use with PDU
- RS Stock No.:
- 266-0417
- Mfr. Part No.:
- 0 465 47
- Brand:
- Legrand
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$290.27
(exc. GST)
$319.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $290.27 |
- RS Stock No.:
- 266-0417
- Mfr. Part No.:
- 0 465 47
- Brand:
- Legrand
Related links
- Legrand Metal Front Panel, 434 x 176 x 64.2mm
- Legrand Black Plastic Blanking Plate
- Legrand 1 Gang Metal Cover Plate
- Legrand Metal Gland Plate, 624mm W for Use with Cable Gland
- Legrand Metal Gland Plate, 824mm W for Use with Cabinet
- Legrand Accessory for use with Portable Lamp, 93mm Width,103mm Length
- Legrand 2 Gang Metal Cover Plate
- Legrand Shelf, 482mm