nVent SCHROFF Side Panel, 6 U, 63 HP

Subtotal (1 unit)*

$82.01

(exc. GST)

$90.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.01

*price indicative

RS Stock No.:
255-3928
Mfr. Part No.:
30823-045
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Handle

No

Ventilated

No

Horizontal Pitch

63HP

Rack Unit

6U

Sub Type

Side Panel

Hinges

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The nVent-Schroff's 6 U rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.

Aluminium material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy