Subtotal (1 unit)*
$10.66
(exc. GST)
$11.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.66 |
*price indicative
- RS Stock No.:
- 255-3931
- Mfr. Part No.:
- 34561-185
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 5HP | |
| Rack Unit | 3U | |
| Sub Type | Side Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 5HP | ||
Rack Unit 3U | ||
Sub Type Side Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's EuropacPRO L shaped side panel, with integrated 19" bracket.
RoHS compliant
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553889
- Mfr. Part No. 20818-020
Each
$22.74
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
Related links
- nVent SCHROFF Side Panel 5 HP
- nVent SCHROFF Green Aluminium Front Panel 5 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Aluminium 5 HP 25mm
- Rittal Unpainted Aluminium Front Panel 5 HP 25.1mm
- nVent SCHROFF Side Panel, 3 U
- nVent SCHROFF Side Panel 63 HP
- nVent SCHROFF Side Panel, 1 HP 2mm
- nVent SCHROFF Rear Panel 63 HP











