nVent SCHROFF Grey Aluminium, 6 U, 63 HP 480 mm 44mm
- RS Stock No.:
- 721-3115
- Mfr. Part No.:
- 30823230
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.21
(exc. GST)
$103.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $94.21 |
| 3 - 7 | $91.93 |
| 8 + | $89.91 |
*price indicative
- RS Stock No.:
- 721-3115
- Mfr. Part No.:
- 30823230
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 44mm | |
| Ventilated | No | |
| Horizontal Pitch | 63HP | |
| Rack Unit | 6U | |
| Length | 480mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 44mm | ||
Ventilated No | ||
Horizontal Pitch 63HP | ||
Rack Unit 6U | ||
Length 480mm | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
CompacPRO Front Panel
A Schroff CompacPRO front panel which is screwed to the front frame of the case.
Front panel, anodised 3mm thick aluminium, cut edges plain
RoHS compliant
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2553890
- Mfr. Part No. 20818-027
Each
$37.31
- RS Stock No. 7213070
- Mfr. Part No. 30702-058
Each
$89.14
Related links
- nVent SCHROFF Side Panel 63 HP
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium 63 HP 128.4 mm 345.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm











