nVent SCHROFF Plastic Rack Panel 270 mm 270mm
- RS Stock No.:
- 245-7845
- Mfr. Part No.:
- 23130-623
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 10 units)*
$638.28
(exc. GST)
$702.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $63.828 | $638.28 |
*price indicative
- RS Stock No.:
- 245-7845
- Mfr. Part No.:
- 23130-623
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Plastic | |
| Width | 270mm | |
| Sub Type | Rack Panel | |
| Length | 270mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Plastic | ||
Width 270mm | ||
Sub Type Rack Panel | ||
Length 270mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Schroff 19" Plastic, Snap-In and Clip-On Front panel comes with esthetic design are specially made for the Datacom vertical. The easy clip on panels help in air flow management and also simultaneously providing an appealing look for the network rack.
255
Attractive design and simple fitting by clipping onto the 19" panel
Colour Code is RAL 7305 and Rack Height is 6 U
Related links
- nVent SCHROFF Plastic Rack Panel 270 mm 270mm
- nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet 92 mm
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
- nVent SCHROFF Plastic Mounting Kit Cabinet Lighting for Use with Cabinet Mounting 3 mm, 350 mm
- nVent SCHROFF Plastic Washer Set for Use with Varistar Eurorack Front Panels
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- nVent SCHROFF Grey Aluminium Front Panel 84 HP, Shielded
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
