nVent SCHROFF Grey Aluminium Front Panel, 6 U, 84 HP, Shielded
- RS Stock No.:
- 437-1643
- Mfr. Part No.:
- 20838-270
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $32.76
View bulk pricing optionsSubtotal (1 unit)*
$79.57
(exc. GST)
$87.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $79.57 | - |
| 12 - 24 | $76.84 | $32.76 |
| 25 + | $73.36 | $155.25 |
*price indicative
- RS Stock No.:
- 437-1643
- Mfr. Part No.:
- 20838-270
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Shielding | Shielded | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Shielding Shielded | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
