HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm

Subtotal (1 unit)*

$92.51

(exc. GST)

$101.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$92.51

*price indicative

RS Stock No.:
117-306
Mfr. Part No.:
FPFG272
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Flange

Product Type

Enclosure Accessory

Length

270mm

For Use With

enclosure connectors

Width

270mm

Height

135mm

IP Rating

IP66

Series

FP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Flange for box size 2 (270 mm) has a sealing range of diameter 30 to 72 mm. It includes two attached enclosure connectors, allowing for secure cable entry and protection.

Comes with 2 attached enclosure connectors

Weighting only 0.46 kg

IP66 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy