nVent SCHROFF Plastic Washer Set for Use with Varistar, Novastar, Eurorack, Varistar CP, Front Panels
- RS Stock No.:
- 286-5387
- Distrelec Article No.:
- 110-89-895
- Mfr. Part No.:
- 21100015
- Brand:
- nVent SCHROFF
Temporarily out of stock
- RS Stock No.:
- 286-5387
- Distrelec Article No.:
- 110-89-895
- Mfr. Part No.:
- 21100015
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Washer Set | |
| Product Type | Washer Kit | |
| For Use With | Varistar, Novastar, Eurorack, Varistar CP, Front Panels | |
| Material | Plastic | |
| Thread Size | M6 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Washer Set | ||
Product Type Washer Kit | ||
For Use With Varistar, Novastar, Eurorack, Varistar CP, Front Panels | ||
Material Plastic | ||
Thread Size M6 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Washer serves as a crucial component for fixing PCBs in various applications. The package includes 50 washers.
RoHS compliant
Related links
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF 24571 Series for Use with Varistar CP Front Panels Varistar 100 Per Pack
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF Plastic Rack Panel 270 mm 270mm
- nVent SCHROFF Bracket for Use with Varistar CP
