nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- RS Stock No.:
- 277-3809
- Mfr. Part No.:
- 20817-623
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$833.96
(exc. GST)
$917.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.96 |
*price indicative
- RS Stock No.:
- 277-3809
- Mfr. Part No.:
- 20817-623
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Quantity | 100Per Pack | |
| Finish | Grey | |
| Standards/Approvals | IEC 60297-3-102, EN 45545-2, IEEE 1101.10, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Quantity 100Per Pack | ||
Finish Grey | ||
Standards/Approvals IEC 60297-3-102, EN 45545-2, IEEE 1101.10, UL 94V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff inserter or extractor handle, type IEL in accordance with IEEE 1101.10. Two of these handles can overcome a single lever force of 700 n per pair. It works with front panels and made of polycarbonate.
Suitable for insertion and extraction
Microswitch can be mounted
Related links
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF 20817 Series for Use with Front-Platten, 10 Per Pack Piece(s) 44.7 mm 19.8mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF IET Series Handle for Use with Front-Platten, 10 Per Pack Piece(s) 44.65 mm 19.8mm
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
