nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet, 4 Rings 2.2 m, 92 mm

Subtotal (1 box of 4 units)*

$22.76

(exc. GST)

$25.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$22.76$5.69

*price indicative

RS Stock No.:
136-2064
Distrelec Article No.:
304-22-170
Mfr. Part No.:
23130-506
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Cable Management Ring

Sub Type

Seismic

For Use With

19 in Cabinet

Material

Plastic

Number of Rings

4

Length

92mm

Height

2.2m

Standards/Approvals

IEC 61587-3, IEC 60297-1 (DIN 41 494, part 1), EN 799-G3, Bellcore zone 4

COO (Country of Origin):
FR

VARISTAR Cable Management Eye


Features and Benefits


• For assembly on cabinet uprights (800 mm cabinet width) or laterally to the 19 in panel/slide mounts

• Black polyamide, UL 94 V‐0

• RoHS compliant

Schroff Varistar & Accessories


Supplied with

4 cable eyes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy