Rittal Light Grey Steel Side Panel 1.2 m 500mm
- RS Stock No.:
- 187-9133
- Mfr. Part No.:
- 8115245
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$613.69
(exc. GST)
$675.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $306.845 | $613.69 |
*price indicative
- RS Stock No.:
- 187-9133
- Mfr. Part No.:
- 8115245
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Light Grey | |
| Material | Steel | |
| Width | 500mm | |
| Ventilated | No | |
| Sub Type | Side Panel | |
| Length | 1.2m | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Light Grey | ||
Material Steel | ||
Width 500mm | ||
Ventilated No | ||
Sub Type Side Panel | ||
Length 1.2m | ||
Standards/Approvals No | ||
Hinges No | ||
Rittal VX25 Series Rack Panel, Light Grey, Sheet Steel - 8115245
This rack panel is a side panel designed for server racks, specifically optimised for the VX series. Featuring dimensions of 1200 x 500mm, the panel is constructed from durable sheet steel. Its lightweight grey finish enhances both aesthetics and functionality, making it suitable for various industrial applications.
Features & Benefits
• Clip-in side panel holder simplifies assembly process
• Provides automatic potential equalisation for safety
• Height and depth location aid ensures precise positioning
• One-person assembly capability for efficiency
• Earth bolts enhance contact through a paint-free surface
• Durable sheet steel material offers long-lasting performance
Applications
• Utilised as a side panel for server enclosures
• Suitable for installations within electrical and mechanical systems
• Designed for the VX series, enhancing structural support
What materials are used in the construction of this panel?
The panel is made from 1.5 mm thick sheet steel, providing durability and stability in various environments.
How does this panel contribute to electrical safety?
It features enclosure panel holders that allow for automatic potential equalisation, reducing the risk of electrical faults.
Can this panel be installed by a single person?
Yes, it is designed for one-person assembly, which streamlines the installation process and reduces labour time.
What protective features are integrated into the design?
The panel boasts a protection category of IP 55, ensuring dust and water resistance suitable for industrial settings.
Is this panel compatible with other rack accessories?
Yes, it is classified as a VX25 rack accessory, allowing seamless integration with various components within the range.
Related links
- Rittal Light Grey Sheet Steel Side Panel 2000 mm 500mm
- Rittal Light Grey Sheet Steel Side Panel
- Rittal Light Grey Sheet Steel 482.6mm
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal Light Grey Steel Vent Grille 330mm, 8 mm
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Rittal Light Grey 316L Stainless Steel 304 Stainless Steel Junction Box IP12 60in 60 in
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
