Rittal Light Grey Steel Side Panel

Subtotal (1 pack of 2 units)*

$1,008.41

(exc. GST)

$1,109.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$504.205$1,008.41

*price indicative

RS Stock No.:
187-9134
Mfr. Part No.:
8108245
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

Light Grey

Material

Steel

Ventilated

No

Sub Type

Side Panel

Standards/Approvals

No

Hinges

No

Rittal VX25 Series Rack Panel, 1600mm Height, Sheet Steel - 8108245


This rack panel by Rittal offers a durable solution for your industrial needs. With a height of 1600mm and crafted from high-quality sheet steel, this panel is part of the VX25 series, providing exceptional reliability for heavy-duty applications.

Features & Benefits


• Designed for easy assembly with clip-in side panel holder, saving you time during installation

• Enhanced EMC protection and automatic potential equalisation with enclosure panel holders featuring earthing inserts inside

• Simple positioning in both height and depth thanks to the location aid, promoting efficient setup

• Suitable for one-person assembly, reducing manpower requirements

• Large earthing bolts ensure optimum contact with a paint-free surface, ensuring reliable performance

• Powder-coated exterior with a dipcoat primer for a lasting finish, resistant to wear and tear.

Applications


• Ideal for use in automation and mechanical industries

• Suitable for enclosing heavy-duty equipment for added protection and organisation

Can it ensure EMC protection?


Yes, it features enclosure panel holders with earthing inserts for enhanced EMC protection.

Will it resist wear and tear?


Yes, the powder-coated, primer finish ensures durability for long-lasting performance.

Is it easy to assemble?


Yes, it allows for one-person assembly with clip-in side panel holder for efficient setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy