Rittal JB Series Light Grey 316L Stainless Steel, Carbon Steel, 304 Stainless Steel Junction Box, IP4, IP12, IP4X, 250
- RS Stock No.:
- 860-4584
- Mfr. Part No.:
- JB101006HC
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$247.03
(exc. GST)
$271.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $247.03 |
| 5 + | $203.30 |
*price indicative
- RS Stock No.:
- 860-4584
- Mfr. Part No.:
- JB101006HC
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel, Carbon Steel, 304 Stainless Steel | |
| Length | 250mm | |
| Width | 150mm | |
| Height | 250mm | |
| IP Rating | IP4, IP12, IP4X | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Range | JB, WM | |
| Standards/Approvals | 4 (4X stainless steel), UL File Number E170282, UL/cUL Type 1, 3R | |
| Series | JB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Junction Box | ||
Material 316L Stainless Steel, Carbon Steel, 304 Stainless Steel | ||
Length 250mm | ||
Width 150mm | ||
Height 250mm | ||
IP Rating IP4, IP12, IP4X | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Range JB, WM | ||
Standards/Approvals 4 (4X stainless steel), UL File Number E170282, UL/cUL Type 1, 3R | ||
Series JB | ||
Rittal Junction Box, 250mm Height, 180° Hinged Door - JB Series - JB101006HC
Protect your vital connections from hazardous situations with this junction box from Rittal. An IP66 rating indicates protection from dust and high-pressure water jets, so it stands strong in the face of challenging industrial conditions. Compact dimensions of 250 (H) x 250 (W) x 150mm (D) mean it takes up minimal space in your setup.
Features & Benefits
• Made of carbon steel for resistance to impact and corrosion
• 180° door hinges provide easy access to your equipment for maintenance and inspection
• Foamed-in-place gasket helps to keep moisture and contaminants at bay
Applications
• Power distribution
• Residential construction
• Telecommunications equipment
Can I lock this junction box?
Yes, it has a quarter-turn lock with a 3mm double-bit insert, so it helps to keep your wiring connections safe from unauthorised access.
Related links
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 150mm 150 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 400mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 200mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 80 mm, 200mm 200 mm
- nVent HOFFMAN nVent HOFFMAN Series Grey 304L/316L Stainless Steel Junction Box 80 mm, 150mm 150 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact Silver 316L Stainless Steel Junction Box, 100 x 100 x 80mm
- Phoenix Contact S6 A 150X100X80 Series Silver 316L Stainless Steel Junction Box 80 mm, 80mm 100 mm
