Rittal Light Grey Zinc Locking Handle, Swing
- RS Stock No.:
- 187-9276
- Mfr. Part No.:
- 8618250
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$216.95
(exc. GST)
$238.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $216.95 | - |
| 5 + | $178.54 | 17% |
*price indicative
- RS Stock No.:
- 187-9276
- Mfr. Part No.:
- 8618250
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Locking Handle | |
| Handle Style | Swing | |
| Finish | Grey | |
| Lock Type | Handle | |
| Material | Zinc | |
| Colour | Light Grey | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Locking Handle | ||
Handle Style Swing | ||
Finish Grey | ||
Lock Type Handle | ||
Material Zinc | ||
Colour Light Grey | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, For Use With VX and VX IT Series, Snap-Mounted - 8618250
Prevent unauthorised access to your sensitive components with this locking handle from Rittal. For ease of assembly, it's designed for use on enclosures in the VX and VX IT series with 40 to 45mm half Euro cylinder locks. Thanks to its folding action, this unit doesn't take up any swing room, helping to maximise space on your enclosure door.
• Snap-mounted design for quick and easy installation
• Light weight of 720g to place minimal strain on your enclosure
• Ergonomically friendly design for ease of use
Applications
• Automotive industry
• IT equipment
• Mechanical workshops
Folding action, the handle does not take up any swing space, thus maximising the door surface area available for installed equipment. Simple assembly, snap-mounted handle system.
How durable is this locking handle?
This locking handle is made of die-cast zinc that's resistant to corrosion and impact, so you can rely on it for long-term performance in rugged industrial settings.
Related links
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Mini-Comfort Handle
- Steinbach & Vollman Die Cast Zinc Locking Handle, L-Handle
