Rittal Black Steel, 15 U 600 mm 600mm
- RS Stock No.:
- 187-6660
- Mfr. Part No.:
- 8700050
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$2,511.83
(exc. GST)
$2,763.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $1,255.915 | $2,511.83 |
*price indicative
- RS Stock No.:
- 187-6660
- Mfr. Part No.:
- 8700050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rear Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 600mm | |
| Ventilated | No | |
| Rack Unit | 15U | |
| Standards/Approvals | No | |
| Length | 600mm | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rear Panel | ||
Colour Black | ||
Material Steel | ||
Width 600mm | ||
Ventilated No | ||
Rack Unit 15U | ||
Standards/Approvals No | ||
Length 600mm | ||
Hinges Yes | ||
- COO (Country of Origin):
- DE
Side panels, screw-fastened, stainless steel, for VX.
Time-saving assembly thanks to clip-in side panel holder
Automatic potential equalisation and higher EMC protection, thanks to enclosure panel holders with earthing inserts located on the inside
Easy positioning in the height and depth with the location aid
One-person assembly
Earthing bolts with large, paint-free contact surface for optimum contact
Related links
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Steel Cable Tidy Punched Section for Use with IW AX Series VX SE 600 mm, 600mm
- Rittal Black Steel Blanking Panel, 6 U
- Rittal Black Steel Blanking Panel, 2 U
- Rittal Black Steel Blanking Panel, 1 U
- Rittal Black Steel Blanking Panel, 3 U
- Rittal VX25 Series Grey 31 U Sheet Steel Server Rack 1600 mm Height 600 mm
- Rittal Plastic Baying Cover for 600 mm 600 mm L for Use with TS VX, VX IT
