S2CEB Black Steel, 4 U Ventilated 483 mm 176mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.52

(exc. GST)

$81.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$74.52
10 - 19$73.25
20 +$70.81

*price indicative

RS Stock No.:
473-861
Mfr. Part No.:
PAN4194V
Brand:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Rack Panel

Colour

Black

Material

Steel

Width

176mm

Ventilated

Yes

Rack Unit

4U

Standards/Approvals

No

Hinges

No

Length

483mm

COO (Country of Origin):
IT

19 in. panels with ventilation grille


Panels with ventilation grille, 1 to 4 U.

1.5 mm steel with black epoxy coating.

Strengthened by 15 mm collar.

Mounted on 19 in. uprights.

  • RS Stock No. 0473815
  • Mfr. Part No. PAN1191V
Each
$53.29
  • RS Stock No. 0473786
  • Mfr. Part No. PAN21916T
Each
$62.80
  • RS Stock No. 0473877
  • Mfr. Part No. PAN3193V
Each
$73.94
  • RS Stock No. 0473792
  • Mfr. Part No. PAN11912
Each
$51.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy