Rittal Black Steel Rack Panel, 20 HP 600mm
- RS Stock No.:
- 206-1251
- Mfr. Part No.:
- 8640033
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$255.60
(exc. GST)
$281.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 4 left, ready to ship
- Plus 6 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $127.80 | $255.60 |
*price indicative
- RS Stock No.:
- 206-1251
- Mfr. Part No.:
- 8640033
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 600mm | |
| Ventilated | No | |
| Horizontal Pitch | 20HP | |
| Sub Type | Rack Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 600mm | ||
Ventilated No | ||
Horizontal Pitch 20HP | ||
Sub Type Rack Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, 600mm Depth, Sheet Steel Material - 8640033
Level up your floor-standing enclosure with this rack panel kit from Rittal. It contains two side panels with a depth of 600mm for adding to the base of a VX series enclosure (187-9151). Thanks to their height of 100mm, they raise your cabinet off the ground so you can connect cabinets easily in baying enclosure systems. The tough sheet steel material helps keep your enclosure rock-steady against impact and wear.
Features & Benefits
• Designed for screw fixing for straightforward assembly
• Pre-drilled holes make installation a breeze
Applications
• Data centres
• Switchgear
• Industrial automation
• IT networks
Can I get front and rear pieces to go with these side panels?
Yes. These side panels are shaped to lock into front and rear pieces from the VX series to create a plinth. These parts come in various widths from 300 (206-1228) to 1800mm (206-1238) to match your enclosure size.
Related links
- Rittal Black Steel Rack Panel, 20 HP 1600mm
- Rittal Black Steel Rack Panel, 20 HP 100 mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 200mm
- Rittal Black Steel, 20 HP
- Rittal Black Steel Blanking Panel, 1 U
- RS PRO Black Steel Rack Panel 27 mm Ventilated, Shielded 482.6 mm 88.5mm
- Rittal Black Steel, 15 U 600 mm 600mm
