Rittal Black Steel Blanking Panel, 2 U
- RS Stock No.:
- 263-3776
- Mfr. Part No.:
- 7152005
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$237.50
(exc. GST)
$261.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $118.75 | $237.50 |
*price indicative
- RS Stock No.:
- 263-3776
- Mfr. Part No.:
- 7152005
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Panel | |
| Handle | Yes | |
| Colour | Black | |
| Material | Steel | |
| Ventilated | No | |
| Rack Unit | 2U | |
| Sub Type | Blanking Panel | |
| Hinges | No | |
| Standards/Approvals | GOST | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Panel | ||
Handle Yes | ||
Colour Black | ||
Material Steel | ||
Ventilated No | ||
Rack Unit 2U | ||
Sub Type Blanking Panel | ||
Hinges No | ||
Standards/Approvals GOST | ||
The Rittal blanking panel is as an extension cover or for population as required.
Available in RAL 9005 color
- RS Stock No. 1876629
- Mfr. Part No. 8620053
Each (In a Pack of 2)
$830.30
- RS Stock No. 2633774
- Mfr. Part No. 7151035
Each (In a Pack of 2)
$34.215
Related links
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13mm
- Rittal Black Steel Blanking Panel, 6 U
- Rittal Black Steel Blanking Panel, 3 U
- Rittal Black Steel Blanking Panel, 1 U
- Takachi Electric Industrial Black Steel Blanking Panel, 1 U 482.6mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm












