nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- RS Stock No.:
- 287-9793
- Distrelec Article No.:
- 110-84-515
- Mfr. Part No.:
- 24560498
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$30.50
(exc. GST)
$33.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.50 |
*price indicative
- RS Stock No.:
- 287-9793
- Distrelec Article No.:
- 110-84-515
- Mfr. Part No.:
- 24560498
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Bracket | |
| For Use With | Subracks | |
| Material | Stainless Steel | |
| Quantity | 1Per Pack | |
| Length | 19in | |
| Finish | Anodised | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | 24560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Bracket | ||
For Use With Subracks | ||
Material Stainless Steel | ||
Quantity 1Per Pack | ||
Length 19in | ||
Finish Anodised | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series 24560 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPRO 19 inch bracket for stainless steel gasket, Type F, includes handle holes for convenient handling and installation. This bracket is designed to provide stable support for equipment within rack enclosures, ensuring durability a
RoHS compliant
Rack height 6U
Related links
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 24564 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm
- nVent SCHROFF 24560 Series Assembly Tool for Use with 19 in Subracks 30 mm 120 mm 30mm
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Bracket for Use with Textile EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
