Ruland 25 mm, 10mm Bore, 34 mm Length, 34 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 627-979
- Mfr. Part No.:
- MRLC25-10-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$337.02
(exc. GST)
$370.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.02 |
*price indicative
- RS Stock No.:
- 627-979
- Mfr. Part No.:
- MRLC25-10-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 10mm | |
| Size | 10 mm | |
| Length | 34mm | |
| Bore Length | 34mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLC25 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 10mm | ||
Size 10 mm | ||
Length 34mm | ||
Bore Length 34mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°C | ||
Maximum Operating Temperature 80°C | ||
Series MRLC25 | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 25mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. Commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 25 mm 34 mm Length, 34 mm Length 5 mm HRC Coupling Hubs
- Ruland 25 mm 34 mm Length, 34 mm Length 8 mm HRC Coupling Hubs
- Ruland 25 mm 34 mm Length, 34 mm Length 6 mm HRC Coupling Hubs
- Ruland 25 mm 34 mm Length, 34 mm Length 12 mm HRC Coupling Hubs
- Ruland 25 mm 9.6 mm Length, 34 mm Length 7 mm HRC Coupling Hubs
- Ruland 20 mm 34 mm Length, 26 mm Length 5 mm HRC Coupling Hubs
- Ruland 25 mm 34 mm Length, 34 mm Length HRC Coupling Hubs
- Ruland 25 mm 25.8 mm Length, 25.8 mm Length 10 mm HRC Coupling Hubs
