nVent SCHROFF Sleeve for Use with EuropacPRO Subracks, M2.5 Thread, 10 Per Pack Piece(s)
- RS Stock No.:
- 487-731
- Distrelec Article No.:
- 152-64-007
- Mfr. Part No.:
- 21100-659
- Brand:
- nVent SCHROFF
Subtotal (1 bag of 10 units)*
$24.80
(exc. GST)
$27.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.80 | $2.48 |
*price indicative
- RS Stock No.:
- 487-731
- Distrelec Article No.:
- 152-64-007
- Mfr. Part No.:
- 21100-659
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Sleeve | |
| Product Type | Sleeve | |
| For Use With | EuropacPRO Subracks | |
| Material | Brass | |
| Thread Size | M2.5 | |
| Quantity | 10Per Pack | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Sleeve | ||
Product Type Sleeve | ||
For Use With EuropacPRO Subracks | ||
Material Brass | ||
Thread Size M2.5 | ||
Quantity 10Per Pack | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
propacPRO Nipple
For attachment of partial panel areas
Nickel-plated brass metal nipple must be pressed into partial panel areas
Related links
- nVent SCHROFF Item 8b Series Metal Sleeve for Use with EuropacPRO Subracks 100 Per Pack Piece(s) 6 mm 8mm
- nVent SCHROFF Sleeve for Use with Front Panel 100 Per Pack Piece(s) 6 mm 6.9 mm 6.8mm
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF Screw for Use with Unshielded Front Panel 100 Per Pack Piece(s)
- nVent SCHROFF 60807 Series PCB Bracket for Use with Front Panels 1 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Front Panels 100 Per Pack Piece(s) 12.3 mm 12.3 mm 12.3mm
- nVent SCHROFF EuropacPRO Series Mounting Kit for Use with Subracks, 1 Per Pack Piece(s) 266.7 mm 266.7 mm 266.7mm
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
