nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 2mm
- RS Stock No.:
- 286-5432
- Mfr. Part No.:
- 64568002
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$1.91
(exc. GST)
$2.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.91 |
*price indicative
- RS Stock No.:
- 286-5432
- Mfr. Part No.:
- 64568002
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Guide Rail | |
| Product Type | Rail | |
| For Use With | Subracks | |
| Material | Polycarbonate | |
| Quantity | 50Per Pack | |
| Width | 2mm | |
| Standards/Approvals | RoHS, EN 45545-2 | |
| Series | 64568 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Guide Rail | ||
Product Type Rail | ||
For Use With Subracks | ||
Material Polycarbonate | ||
Quantity 50Per Pack | ||
Width 2mm | ||
Standards/Approvals RoHS, EN 45545-2 | ||
Series 64568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Guide rail is designed for PCBs or plug in units. Forms a reliable interface between the sub rack mechanics and the sub assemblies.
RoHS compliant
Halogen free
Related links
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2.5mm
- nVent SCHROFF 64560 Series Guide Rail for Use with Cases Chassis, 1 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 24568 Series Guide Rail for Use with Systems Cases 10 Per Pack Piece(s) 160 mm
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 24812 Series for Use with Chassis Cases 100 Per Pack Piece(s) 20 mm
