nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- RS Stock No.:
- 284-3041
- Distrelec Article No.:
- 110-49-158
- Mfr. Part No.:
- 24560-246
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$475.60
(exc. GST)
$523.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.60 |
*price indicative
- RS Stock No.:
- 284-3041
- Distrelec Article No.:
- 110-49-158
- Mfr. Part No.:
- 24560-246
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | EMC Shielding Kit | |
| For Use With | Front Panel | |
| Material | Stainless Steel | |
| Quantity | 100Per Pack | |
| Standards/Approvals | RoHS | |
| Series | 24560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type EMC Shielding Kit | ||
For Use With Front Panel | ||
Material Stainless Steel | ||
Quantity 100Per Pack | ||
Standards/Approvals RoHS | ||
Series 24560 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent SCHROFF EuropacPRO EMC Shielding Kit includes stainless steel gasket which is clipped into a groove of horizontal rail and enables contact to the cover plate.
Fits all horizontal rails
Related links
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm
