nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, Cover Plate, 10 Per Pack Piece(s)
- RS Stock No.:
- 283-8371
- Mfr. Part No.:
- 24560-241
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8371
- Mfr. Part No.:
- 24560-241
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | EMC Shielding Kit | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Horizontal Rails, Cover Plate | |
| Material | Stainless Steel | |
| Quantity | 10Per Pack | |
| Height | 213.36mm | |
| Length | 213.36mm | |
| Width | 213.36mm | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type EMC Shielding Kit | ||
Product Type Rack Mounting Hardware | ||
For Use With Horizontal Rails, Cover Plate | ||
Material Stainless Steel | ||
Quantity 10Per Pack | ||
Height 213.36mm | ||
Length 213.36mm | ||
Width 213.36mm | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent Schroff europacpro EMC shielding kit, cover plate to horizontal rail. The stainless steel gasket is clipped into a groove of horizontal rail and enables contact to the cover plate. when a rear hood is used, the stainless steel emc gasket ensures
Contact cover plate
Fits all horizontal rails
RoHS Compliance
Related links
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
