nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
- RS Stock No.:
- 255-3905
- Distrelec Article No.:
- 110-17-270
- Mfr. Part No.:
- 24562-584
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$19.65
(exc. GST)
$21.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.65 |
*price indicative
- RS Stock No.:
- 255-3905
- Distrelec Article No.:
- 110-17-270
- Mfr. Part No.:
- 24562-584
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | EMC Shielding Kit | |
| Product Type | Rack Mounting Hardware | |
| For Use With | EuropacPRO | |
| Material | Stainless Steel | |
| Quantity | 1Per Pack | |
| Length | 84mm | |
| Standards/Approvals | UL, CE | |
| Series | 24562 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type EMC Shielding Kit | ||
Product Type Rack Mounting Hardware | ||
For Use With EuropacPRO | ||
Material Stainless Steel | ||
Quantity 1Per Pack | ||
Length 84mm | ||
Standards/Approvals UL, CE | ||
Series 24562 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's contact strip makes contact between horizontal rails. If two horizontal rails are mounted one above the other, the seals plus a metal strip enable EMC shielding.
RoHS compliant
Related links
- nVent SCHROFF 24562 Series Aluminium Adapter for Use with Subracks x 475 mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF Guide Rail EMC Shielding Kit for Use with Front or Rear Panel
- nVent SCHROFF Front Panel EMC Shielding Kit, 3 U
