Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm

Subtotal (1 pack of 2 units)*

$231.80

(exc. GST)

$254.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +$115.90$231.80

*price indicative

RS Stock No.:
265-1457
Mfr. Part No.:
7507718
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Mounting Angle

Product Type

Mounting Angle

For Use With

Flat Box

Material

Steel

Length

482.6mm

Width

482.6mm

Standards/Approvals

No

Series

DK

The Rittal DK mounting angle 482.6 mm used for flat box has L shaped bracket as 2nd attachment level.

Spray finished surface

Related links