Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- RS Stock No.:
- 265-1456
- Mfr. Part No.:
- 7507715
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$205.20
(exc. GST)
$225.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $102.60 | $205.20 |
*price indicative
- RS Stock No.:
- 265-1456
- Mfr. Part No.:
- 7507715
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Mounting Angle | |
| Product Type | Mounting Angle | |
| For Use With | Flat Box | |
| Material | Steel | |
| Length | 482.6mm | |
| Width | 482.6mm | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Mounting Angle | ||
Product Type Mounting Angle | ||
For Use With Flat Box | ||
Material Steel | ||
Length 482.6mm | ||
Width 482.6mm | ||
Standards/Approvals No | ||
Series DK | ||
The Rittal DK mounting angle 482.6 mm used for flat box has L shaped bracket as 2nd attachment level.
Spray finished surface
Related links
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK Series Bracket for Use with 19 in Mounting Angle
- Rittal DK Series Mounting Kit for Use with Enclosure
