Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm

Subtotal (1 pack of 2 units)*

$150.37

(exc. GST)

$165.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$75.185$150.37

*price indicative

RS Stock No.:
263-3786
Mfr. Part No.:
7688000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Mounting Angle

Product Type

Mounting Angle

For Use With

19 in 24 U DK

Material

Steel

Quantity

2Per Pack

Height

1.2m

Width

482.6mm

Finish

Zinc Plated

Rack Unit

24U

Standards/Approvals

GOST

Series

DK

Rittal Mounting Angle, Steel - 7688000


This Rittal mounting angle, a sturdy steel bracket designed for 24U racks, offers a reliable solution for mounting 19 inch components. Ideal for server racks, this heavy duty mounting angle provides exceptional support and durability.

Features & Benefits


• Sturdy steel construction for long lasting durability

• Suitable for 24U racks, ensuring efficient use of space

• Designed for 19 inch components, offering versatile compatibility

• Specifically crafted for server racks, providing reliable support

• Heavy duty design ensures secure mounting of equipment

• Rugged build withstands rigorous use in industrial settings

Applications


• Designed for use with server racks to securely mount 19-inch components

• Ideal for electronics, automation, electrical, and mechanical industries

• Perfect for installations where heavy-duty support and durability are essential

• Suitable for mounting brackets for 19" racks in a variety of applications

Can the Rittal mounting angle support heavy equipment securely?


Yes, the Rittal mounting angle is designed to provide sturdy support for heavy equipment in server racks.

Will the 24U design of the mounting angle fit in standard racks?


Yes, the 24U design ensures compatibility with standard racks for easy installation.

Is the steel material of the mounting angle durable for long-term use?


Yes, the steel material used in the Rittal mounting angle ensures durability and longevity in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy