Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- RS Stock No.:
- 230-4953
- Mfr. Part No.:
- 7050100
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $15.75
View bulk pricing optionsSubtotal (1 unit)*
$175.75
(exc. GST)
$193.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $175.75 | - |
| 5 - 9 | $172.60 | $15.75 |
| 10 - 14 | $169.49 | $62.60 |
| 15 + | $166.44 | $139.65 |
*price indicative
- RS Stock No.:
- 230-4953
- Mfr. Part No.:
- 7050100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Mounting Unit | |
| Product Type | Mounting Unit | |
| For Use With | LSA Strips | |
| Material | Stainless Steel | |
| Quantity | 1Per Pack | |
| Length | 124mm | |
| Width | 482.6mm | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Mounting Unit | ||
Product Type Mounting Unit | ||
For Use With LSA Strips | ||
Material Stainless Steel | ||
Quantity 1Per Pack | ||
Length 124mm | ||
Width 482.6mm | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
Series DK | ||
Rittal Series DK Mounting Unit, For Use With LSA Strips, Stainless Steel - 7050100
This mounting unit is specifically designed for LSA Strips and can accommodate up to 15 LSA-Plus strips, with each strip supporting 10 paired wires. The unit has a height of 3U and fits seamlessly into standard 482.6mm (19) mounting levels. Its recessed design allows for optimal space management in telecommunications applications, making it suitable for various industrial environments.
Features & Benefits
• Recessed 75mm behind flanges to optimise space usage
• Integral shunting rings promote tidy cable routing
• Constructed from stainless steel, providing durability and resistance to corrosion
• Lightweight at 0.78kg for straightforward installation
Applications
• Utilised in telecommunications for organised wiring
• Ideal for installations requiring efficient cable distribution
• Suitable for industrial environments that require robust mounting solutions
Can it accommodate both 2/10 and 2/15 LSA-Plus strips?
Yes, it can fit 3 x 5 LSA-Plus connection strips.
Will it help in managing large telecommunications systems?
Yes, the integral shunting rings assist in neat cable routing.
Is it suitable for outdoor installations?
The stainless steel construction offers resistance to corrosion.
Can it be installed in existing 19 racks?
Yes, it integrates seamlessly with standard mounting levels.
Related links
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series ESD Connection Point for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Second pair of mounting angles for Data Rack for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
