TUK Limited CAGENUT Series Cage Nut for Use with Rack Cabinets, M6 Thread, 4 Per Pack Piece(s)
- RS Stock No.:
- 754-289
- Mfr. Part No.:
- CageNut4
- Brand:
- TUK Limited
Subtotal (1 unit)*
$1.22
(exc. GST)
$1.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 194 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.22 |
*price indicative
- RS Stock No.:
- 754-289
- Mfr. Part No.:
- CageNut4
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Hardware | |
| Accessory Type | Cage Nut | |
| For Use With | Rack Cabinets | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 4Per Pack | |
| Finish | Zinc Plated | |
| Series | CAGENUT | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Hardware | ||
Accessory Type Cage Nut | ||
For Use With Rack Cabinets | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 4Per Pack | ||
Finish Zinc Plated | ||
Series CAGENUT | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.
High performance compliant with TIA/EIA 568-B.2-10 at component level
Quick and easy tool less lever termination
Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk
Related links
- TUK Limited CAGENUT Series Cage Nut for Use with Rack Cabinets 4 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.4 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 0.9 cm 1.3 cm
- CAMDENBOSS CAX Series Locking Nut for Use with CamRack Cabinets 4 Per Pack Piece(s) 13.3 mm 13.3mm
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
