StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M5 Thread, 50 Per Pack Piece(s) 0.04 in 0.50 in
- RS Stock No.:
- 280-4539
- Distrelec Article No.:
- 302-52-412
- Mfr. Part No.:
- CABCAGENUTS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$54.23
(exc. GST)
$59.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.23 |
*price indicative
- RS Stock No.:
- 280-4539
- Distrelec Article No.:
- 302-52-412
- Mfr. Part No.:
- CABCAGENUTS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Cage Nut | |
| Product Type | Cage Nut Kit | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 50Per Pack | |
| Height | 0.04in | |
| Length | 0.50in | |
| Width | 0.50in | |
| Finish | Black Finish | |
| Standards/Approvals | TAA Compliant | |
| Series | CABCA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Cage Nut | ||
Product Type Cage Nut Kit | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 50Per Pack | ||
Height 0.04in | ||
Length 0.50in | ||
Width 0.50in | ||
Finish Black Finish | ||
Standards/Approvals TAA Compliant | ||
Series CABCA | ||
- COO (Country of Origin):
- TW
StarTech CABCA Series Cage Nut Kit, 50 Per Pack Quantity, M5 Thread Size - CABCAGENUTS
This cage nut kit supplies standardised mounting hardware for rack installations in 19in and 10in server cabinets and enclosures. Supplied in packs of fifty, the kit is intended to assist technicians installing servers, networking and AV equipment into square-hole rack rails. The set includes a dedicated installation tool to simplify seating each nut into the rail and features an all-black finish on steel components.
Features and Benefits:
• 50 nuts per pack provides comprehensive on-site spares
• M5 thread size supports standard rack mounting screws
• Steel construction reduces deformation during repeated installs
• Included installation tool speeds seating of each nut
• TAA compliance permits use in applicable government procurements
• M5 thread size supports standard rack mounting screws
• Steel construction reduces deformation during repeated installs
• Included installation tool speeds seating of each nut
• TAA compliance permits use in applicable government procurements
Applications
• Suitable for mounting servers in 19in rack cabinets
• Ideal for securing AV equipment in Compact 10in racks
• Used with square-hole rack rails accepting M5 cage nuts
• Can be used for routine service and retrofit work
• Suitable for stocking maintenance kits for field engineers
• Ideal for securing AV equipment in Compact 10in racks
• Used with square-hole rack rails accepting M5 cage nuts
• Can be used for routine service and retrofit work
• Suitable for stocking maintenance kits for field engineers
What finish is applied to the nuts and tool?
They are supplied with a black finish applied to the steel components.
How much hardware is included in one pack?
The package contains fifty M5 cage nuts and one installation tool.
Which rail hole type do these nuts fit?
They are designed for square-hole rack rails that accept M5 cage nuts.
Is this kit suitable for government schedule purchases?
The product is TAA compliant allowing procurement under relevant government schedules.
Related links
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.5 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 0.9 cm 1.3 cm
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.4 in
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)

