StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M6 Thread, 50 Per Pack Piece(s) 9 mm 13 mm 13mm
- RS Stock No.:
- 280-4541
- Distrelec Article No.:
- 302-52-413
- Mfr. Part No.:
- CABCAGENUTS6
- Brand:
- StarTech.com
Subtotal (1 unit)*
$63.55
(exc. GST)
$69.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.55 |
*price indicative
- RS Stock No.:
- 280-4541
- Distrelec Article No.:
- 302-52-413
- Mfr. Part No.:
- CABCAGENUTS6
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Cage Nut | |
| Product Type | Cage Nut Kit | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 50Per Pack | |
| Height | 9mm | |
| Length | 13mm | |
| Width | 13mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | TAA Compliant | |
| Series | CABCA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Cage Nut | ||
Product Type Cage Nut Kit | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 50Per Pack | ||
Height 9mm | ||
Length 13mm | ||
Width 13mm | ||
Finish Nickel Plated | ||
Standards/Approvals TAA Compliant | ||
Series CABCA | ||
- COO (Country of Origin):
- TW
StarTech CABCA Series Cage Nut Kit, 13mm Length, Nickel-Plated Finish - CABCAGENUTS6
This cage nut kit supplies a pack of steel M6 cage nuts intended for secure attachment of rack-mount equipment within 19 inch or 10 inch server racks and cabinets. The set is supplied with an installation tool to simplify seating each nut and is compliant with TAA for eligible procurement. It is intended for use where square-hole rack rails accept M6 fittings.
Features and Benefits:
• 50-per-pack quantity enables multiple installations and servicing
• M6 thread type provides standardised rack fastening compatibility
• Nickel-plated finish resists corrosion in shared equipment environments
• Steel construction offers strength for repeated mounting cycles
• Installation tool included reduces time to seat cage nuts
• M6 thread type provides standardised rack fastening compatibility
• Nickel-plated finish resists corrosion in shared equipment environments
• Steel construction offers strength for repeated mounting cycles
• Installation tool included reduces time to seat cage nuts
Applications
• Suitable for mounting servers in 19 inch Data Racks
• Ideal for securing AV equipment in 10 inch cabinets
• Used with square-hole rack rails that accept M6 fittings
• Can be used for routine service work and new builds
• Suitable for installations requiring TAA-compliant components
• Ideal for securing AV equipment in 10 inch cabinets
• Used with square-hole rack rails that accept M6 fittings
• Can be used for routine service work and new builds
• Suitable for installations requiring TAA-compliant components
What is included besides the cage nuts?
Each pack contains fifty M6 steel cage nuts and one dedicated installation tool.
Are mounting screws supplied in the pack?
Mounting screws are not included and must be purchased separately.
What is the product weight for shipping considerations?
The package shipping weight is approximately 220 g.
Does the finish affect electrical contact with rack rails?
The nickel-plated surface provides a conductive metallic finish while offering corrosion resistance.
Related links
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.4 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.5 in
- CAE Multimedia Connect 49BV50T Series Screws and Cage Nut for Use with 19 Or 10 Inch Mount 50 Per Pack
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)

