Otto P3 Series Push Button Switch, Momentary, Panel, SPDT, Red LED, IP64, IP68S, 115 V 115 V ac
- RS Stock No.:
- 876-6168
- Mfr. Part No.:
- P3-903181
- Brand:
- Otto
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.01
(exc. GST)
$63.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.01 |
| 10 - 24 | $56.79 |
| 25 - 49 | $55.10 |
| 50 - 99 | $53.76 |
| 100 + | $52.65 |
*price indicative
- RS Stock No.:
- 876-6168
- Mfr. Part No.:
- P3-903181
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | P3 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder Tag | |
| IP Rating | IP64, IP68S | |
| Contact AC Voltage | 115V ac | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 115V | |
| Minimum Operating Temperature | -55°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CSAus, Reach Compliant, RoHS Compliant, UL Recognized, WEEE Compliant | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series P3 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder Tag | ||
IP Rating IP64, IP68S | ||
Contact AC Voltage 115V ac | ||
Actuator Style Push Button | ||
Contact DC Voltage 115V | ||
Minimum Operating Temperature -55°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CSAus, Reach Compliant, RoHS Compliant, UL Recognized, WEEE Compliant | ||
- COO (Country of Origin):
- US
Otto P3-9 Series Push Button Switches
Otto's P3-9 commercial grade push buttons feature an inherent rocking action that breaks welds and wipes contacts clean.
Positive tactile feedback
Ideal for low level switching and up to 20 A duty
Life: 1 million mechanical cycles
Related links
- Otto P3 Series Push Button Switch Panel Red LED IP68S, 28 V dc 115 V ac
- Otto P3 Series Push Button Switch Panel Yellow LED 28 V dc 115 V ac
- Otto P8 Series Push Button Switch Panel Grey LED IP68S 28 V dc 115 V ac
- Otto P8 Series Push Button Switch SPDT IP64 IP69K, 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P5 Series Push Button Switch SPST IP64 IP69K, 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P1 Series Push Button Switch Panel Violet LED 28 V dc 115 V ac
