Otto P9 Series Illuminated Push Button Switch, Momentary, Panel, SPDT, Amber LED, IP68S, 28 V dc 115 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.26

(exc. GST)

$36.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.26-
10 - 24$32.681%
25 - 99$31.365%
100 - 199$30.588%
200 +$29.9210%

*price indicative

RS Stock No.:
811-7979
Mfr. Part No.:
LP9-31231H22
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

Yes

Series

P9

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

PC Pin

LED Colour

Amber

IP Rating

IP68S

Contact DC Voltage

28V dc

Actuator Style

Flush

Contact AC Voltage

115V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

RoHS

Switch Contact Current

5A

COO (Country of Origin):
US

Otto LP9 Illuminated Pushbuttons (IP68)


Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required

Positive tactile feedback

Withstands extreme shock and vibration

Short, behind-panel depth

Contact rating: 5A @ 28 Vdc or 115 Vac

Available in matte or standard finish

Note

The LED operating voltage is 12 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy