Otto P3 Series Push Button Switch, Momentary, Panel, SPDT, Red LED, IP64, IP68S, 115 V 115 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.01

(exc. GST)

$90.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$82.01
10 - 24$80.01
25 - 49$77.11
50 - 99$75.47
100 +$73.86

*price indicative

RS Stock No.:
876-6143
Mfr. Part No.:
P3-D000048W
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Push Button Switch

Actuator Colour

Grey

Switch Operation

Momentary

Illuminated

No

Series

P3

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Tag

LED Colour

Red

IP Rating

IP64, IP68S

Actuator Style

Push Button

Minimum Operating Temperature

-55°C

Contact DC Voltage

115V

Contact AC Voltage

115V ac

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Switch Contact Current

15A

Standards/Approvals

CSAus, REACH, RoHS, UL, WEEE

Otto P3-D Series Push Button Switches


The P3-D dome push button switches have been designed for rugged applications. They are able to offer excellent mechanical and electrical performance even under the most demanding conditions. At full load they are rated to at least 100 000 operations and over a million operations in low level switching applications.

Two legend options are available. Either a yellow button with “engine Start/Stop” (IP64) or an orange push button with a black horn (IP68s) symbol.

Features:

Attractive dome style button

Double break momentary action

Withstands extreme shock & vibration

Positive tactile feedback

Solder Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy