Otto P8 Series Push Button Switch, Momentary, Panel, SPDT, Grey LED, IP64, IP68S, IP69K, 115 V 115 V ac
- RS Stock No.:
- 914-4449
- Mfr. Part No.:
- P8-V316314
- Brand:
- Otto
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$63.63
(exc. GST)
$69.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.63 | - |
| 5 - 19 | $62.27 | 2% |
| 20 - 49 | $60.62 | 4% |
| 50 - 99 | $59.30 | 6% |
| 100 + | $58.21 | 8% |
*price indicative
- RS Stock No.:
- 914-4449
- Mfr. Part No.:
- P8-V316314
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | P8 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Grey | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP68S, IP69K | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 115V | |
| Minimum Operating Temperature | -55°C | |
| Actuator Style | Push Button | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA Certified, Reach Compliant, UL Recognized, UL1500, WEEE Compliant | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series P8 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Grey | ||
Terminal Type Solder | ||
IP Rating IP64, IP68S, IP69K | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 115V | ||
Minimum Operating Temperature -55°C | ||
Actuator Style Push Button | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA Certified, Reach Compliant, UL Recognized, UL1500, WEEE Compliant | ||
Switch Contact Current 10A | ||
Otto P8-V Vandal Resistant Pushbuttons
The P8-V series gives the same quality and precision tactile feedback as the P8 series but comes in a stainless steel vandal resistant case and button. They are sealed to IP68S and IP69K standards and have a mechanical life expectancy of 1,000,000 cycles. The terminals are also sealed giving protection from solder flux and rear of panel harsh environment protection.
Potential Applications
The vandal resistant and sealed nature of these switches makes them ideally suited for door access security systems, public transport systems, emergency phones and traffic signals. They are also ideal for process control environments and anywhere that durability, ruggedness and security are crucial.
Features
Stainless steel vandal resistant case
Watertight to IP68S and IP69K
Positive tactile feedback
Less than 25mΩ contact resistance
Mechanical life 1 million cycles
UL1500 ignition protected
Standards
UL recognized & CSA certified
Related links
- Otto P8 Series Push Button Switch SPDT IP64 IP69K, 28 V dc 115 V ac
- Otto P8 Series Push Button Switch Momentary Panel Mount Grey LED IP68S 28 V
- Otto P5 Series Push Button Switch SPST IP64 IP69K, 28 V dc 115 V ac
- Otto P3 Series Push Button Switch Panel Red LED IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel Grey LED 28 V dc 115 V ac
- Otto P3 Series Push Button Switch Panel Yellow LED 28 V dc 115 V ac
