Otto P8 Series Push Button Switch, Momentary, Panel Mount, SPDT, Grey LED, IP64, IP68S, IP69K, 115 V 115 V ac

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$63.37

(exc. GST)

$69.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$63.37-
5 +$52.1717%

*price indicative

RS Stock No.:
914-4443
Mfr. Part No.:
P8-V316315
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

No

Series

P8

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Grey

Terminal Type

Solder

IP Rating

IP64, IP68S, IP69K

Minimum Operating Temperature

-55°C

Contact AC Voltage

115V ac

Contact DC Voltage

115V

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Switch Contact Current

10A

Standards/Approvals

CSA Certified, Reach Compliant, UL Recognized, UL1500, WEEE Compliant

Otto P8-V Vandal Resistant Pushbuttons


The P8-V series gives the same quality and precision tactile feedback as the P8 series but comes in a stainless steel vandal resistant case and button. They are sealed to IP68S and IP69K standards and have a mechanical life expectancy of 1,000,000 cycles. The terminals are also sealed giving protection from solder flux and rear of panel harsh environment protection.

Potential Applications


The vandal resistant and sealed nature of these switches makes them ideally suited for door access security systems, public transport systems, emergency phones and traffic signals. They are also ideal for process control environments and anywhere that durability, ruggedness and security are crucial.

Features


Stainless steel vandal resistant case

Watertight to IP68S and IP69K

Positive tactile feedback

Less than 25mΩ contact resistance

Mechanical life 1 million cycles

UL1500 ignition protected

Standards

UL recognized & CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy